TE Connectivity 1903116-2

TE Connectivity Gold Plated Crimp Terminal, Male, Dynamic 1000 Series, Max 0.4mm² Min 0.08mm²
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1903116-2.

TE Connectivity

Datasheet21 pages10 years ago
Datasheet131 pages5 years ago
Instruction Sheet2 pages9 years ago
Datasheet4 pages15 years ago
Datasheet13 pages16 years ago
Technical Drawing1 page16 years ago
Instruction Sheet2 pages16 years ago
Instruction Sheet6 pages17 years ago
Datasheet13 pages17 years ago
Instruction Sheet5 pages17 years ago
Instruction Sheet5 pages18 years ago
Instruction Sheet6 pages18 years ago

Master Electronics

IHS

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
-23.85%

CAD Models

Download TE Connectivity 1903116-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
TE Connectivity1318111-1
TE Connectivity Gold Plated Crimp Terminal, Male, Dynamic 2000 Series, Max 0.9mm², Min 0.3mm²
TE Connectivity1318112-1
Pin contact, 0.08-0.24 mm², AWG 28-24, crimp connection, gold-plated, 1318112-1
TE Connectivity1903118-2
Rectangular Connector Contacts; 1903118-2; TE CONNECTIVITY; Gold; Crimp; Cable; Tab
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 2 Circuits

Descriptions

Descriptions of TE Connectivity 1903116-2 provided by its distributors.

TE Connectivity Gold Plated Crimp Terminal, Male, Dynamic 1000 Series, Max 0.4mm² Min 0.08mm²
Male Crimp Signal/Power Contact, 3A, 22-28AWG, Gold Plated
Tab, 0.08-0.38 mm², AWG 28-22, crimp connection, 1903116-2
Contact, Pin, 28-22Awg, Crimp; |Te Connectivity 1903116-2
DYNAMIC D1000 TAB CONT AU 0.38um M L/P
Contact PIN Crimp ST Cable Mount 22-28AWG Bag/Box
Headers & Wire Housings TAB 28-22 AWG 15 AU
CONTACT, PIN, 28-22AWG, CRIMP; Product Range:Dynamic 1000 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:AMP Dynamic 1000 Series Ho
DYNAMIC D1000 TAB CONT AU 0.38um M L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Tab Wire Size: 28 – 22 AWG Operating Voltage: 250 VAC Operating Voltage: 250 VDC Gold (Au) Tab 28 – 22 AWG 250 VAC | Contact: Component To Wire 3-5A & 30-18 Wire Size | Part Number: 1903116-2 | Internal Number: 1903116-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty