Descriptions of TE Connectivity 1318108-1 provided by its distributors.
Connector Accessory, 0.034in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
Rectangular Connector Contacts; 1318108-1; TE CONNECTIVITY; Gold; Crimp; 24 AWG; 28 AWG
CONN SOCKET 24-28AWG CRIMP GOLD / Socket Contact Gold 24-28 AWG Crimp
Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Bag
Connector Contact, 24 AWG, 250 V AC/DC, Crimp Termination Only
D-2000 Series 28-24 AWG Component-to-Wire Receptacle Connector
TE Connectivity Gold Plated Crimp Terminal, Female, Dynamic 2000 Series, Max 0.2mm², Min 0.08mm²
DYNAMIC D-2000 REC CONT S L/P PdNi PL
DYNAMIC 2000 PCB CONNECTOR CONTACT GOLD PLATING 24 - 28 AWG
CRIMP CONTACTS, pin, AWG 28-24, Au
TE Connectivity 1318108-1 压接端子
CONTACT, CRIMP, SOCKET, 28-24AWG;
CONTACT, CRIMP, SOCKET, 28-24AWG; Product Range: Dynamic D-2000 Series; Contact Gender: Socket; Wire Size AWG Max: 24AWG; Contact Termination Type: Crimp; Current Rating: 5A; Contact Material: Copper Alloy; Contact Plating: Gol
DYNAMIC D-2000 REC CONT S L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 28 – 24 AWG Operating Voltage: 250 VAC Wire Size: .08 – .24 mm² Gold (Au) Receptacle 28 – 24 AWG 250 VAC | Contact: Component To Wire;5A & 28-18 Wire Size & Gold Plated | Part Number: 1318108-1 | Internal Number: 1318108-1 | TE Connectivity | Dynamic Series