Molex 78172-0410

Pico-EZmate Female Crimp Terminal, Gold (Au) over Nickel Plating 0.10µm, 30-28 AWG, Reel
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78172-0410.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

IHS

Molex

TME

element14

Inventory History

3 month trend:
-51.68%

CAD Models

Download Molex 78172-0410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
Molex Tin-Plated Crimp Terminal, Female Contact, Sabre Series, Max 2mm² Min 0.8mm²
TE Connectivity794019-1
.062 Soft-Shell Pin & Socket, Contacts(Pre-Tinned Brass), Socket, for 30-24AWG
SL Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 30-24 AWG, Bag
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
TE Connectivity1827587-2
DYNAMIC 1000,PCB CONTACT, FEMALE, CRIMP, GOLD OVER NICKEL PLATING 22 TO 28 AWG

Descriptions

Descriptions of Molex 78172-0410 provided by its distributors.

Pico-EZmate Female Crimp Terminal, Gold (Au) over Nickel Plating 0.10µm, 30-28 AWG, Reel
Connector Accessory, 0.024in Min Cable Dia, 0.028in Max Cable Dia, Contact, Copper Alloy
Solar Panel Connectors; 781720410; MOLEX; US; Gold; Gold; 1
Contact SKT Crimp ST Cable Mount 28-30AWG Pico-EZmate™ T/R
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Copper Alloy, Cable Mount, Straight
Wire Terminal, 28 AWG, 50 V AC, Crimp Termination Only
Headers & Wire Housings PICO-EZMATE WTB CRIMP AUFL
Same Part as 78172-0410; Molex Gold Plated Crimp Terminal, Female Contact, Pico-EZmate Series, Max 0.09mm², Min 0.05mm²
CRMP TRM AU 28-30AWG Reel of 30000
PICO-EZMATE TERMINAL, AWG28-30, REEL
CUT STRIP 1.2MM WTB RECEPT CRIMP TE
CONTACT, FEMALE, 30-28AWG, CRIMP
1.2MM WTB RECEPT CRIMP TERM H>F
CONN SOCKET 28-30AWG CRIMP GOLD
CONTACT, SOCKET, 30-28AWG, CRIMP; Product Range: Pico-EZmate 78172 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 28AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex 78172 Ser

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0781720410
  • 78172-0410.
  • 781720410
  • 781720410.