Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 130046

Pidg Series Tin Plated Crimp Ring Terminal, M6 Stud Size, 22 to 16 AWG, Red
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 130046.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+49.29%

CAD Models

Download TE Connectivity 130046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-10-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity2-36150-1
Terminal, Ring Tongue, M3.5, 16Awg, Red; |Te Connectivity Amp 2-36150-1
Ring Tongue Terminal 18-22AWG 26.9mm 11.9mm Electro-Tin Avikrimp™ Tape Mounted
TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES
TE Connectivity2-34149-1
Ring Tongue Terminal, M5, #10, 16Awg; |Te Connectivity Amp 2-34149-1.
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 20.60mm, Red, Carton
AviKrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 8 (M4) 22.00mm

Descriptions

Descriptions of TE Connectivity 130046 provided by its distributors.

PIDG SERIES TIN PLATED CRIMP RING TERMINAL, M6 STUD SIZE, 22 TO 16 AWG, RED
Terminal, Ring Tongue, 1/4", 16Awg, Red; |Te Connectivity Amp 130046
PIDG Ring Tongue Terminal 16-22AWG 27.5mm 12mm Tin Automotive Loose
TE Connectivity Red Round Insulated Terminal, PIDG Series, M6 Bolt, 6.35mm Inner Ring Dia, Max Wire 1.65mm²
Ring and Spade Tongue Terminals
CONN RING CIRC 16-22AWG M6 CRIMP
PIDG RING TONGUE Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: #6 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 130046 | Internal Number: 130046 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty