What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1241634-1

Automotive Housing, Receptacle, 4Pos; |Amp Te Connectivity 1241634-1

$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241634-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-7.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1241634-3
Automotive Housing, Rcpt, 4Pos, 12Vdc; |Amp Te Connectivity 1241634-3
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
Connector Housing, Single Row, SL 70066 Series, Receptacle, 4 Ways, 2.54 mm
TE Connectivity640440-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-4
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 1241634-1 provided by its distributors.

Automotive Housing, Receptacle, 4Pos; |Amp Te Connectivity 1241634-1
Housing for Female Terminals, Wire-to-Device / Wire-to-Board, 4 Position, .1 in [2.54 mm] Centerline, Black, Wire & Cable, Signal, MQS
AUTOMOTIVE HOUSING, 4POS, RCPT, PA, BLK; Product Range:MQS Series; Gender:Receptacle; No. of Positions:4Ways; For Use With:AMP MQS Series Socket Contacts; Connector Body Material:Nylon (Polyamide) Body; IP Rating:-; Voltage Rating:12VDC; Current Rating:-; SVHC:No SVHC (27-Jun-2018)
4POS MQS REC COD Z Nominal Voltage Architecture: 12 V Number of Positions: 4 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Wire-to-Board Mating Tab Width: .64 mm Mqs 0.63Mm Unsealed Connector System | 12 V 4 Housing for Female Terminals Wire-to-Wire | Part Number: 1241634-1 | Internal Number: 1241634-1 | .64 mm | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241634-1 .
  • 1241634-1.