TE Connectivity 1241608-1

Terminal Accessories; 1241608-1; TE CONNECTIVITY; Tin; Crimp; 7.5 A; 15 AWG
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241608-1.

IHS

Datasheet5 pages2 years ago

Newark

Farnell

Master Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-4.62%

CAD Models

Download TE Connectivity 1241608-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 1241608-1 provided by its distributors.

Terminal Accessories; 1241608-1; TE CONNECTIVITY; Tin; Crimp; 7.5 A; 15 AWG
TE Connectivity Automotive Connector Terminal, MQS Series, Receptacle
Receptacle, 0.75-1.5 mm², AWG 18-15, crimp connection, tin-plated, 1241608-1
CONN SOCKET 15-18AWG CRIMP TIN / Socket Contact Tin 15-18 AWG Crimp Power
TE Connectivity 1241608-1 BU-Kontakt Automotive Connector Male Unshrouded
Crimp Socket, Pwr Quadlok, 15-18 Awg; |Te Connectivity Amp 1241608-1
Connector Accessory, 0.067in Min Cable Dia, 0.094in Max Cable Dia
18-15 AWG Straight Clean Body Receptacle Power Quadlok System
Rectangular Power Contact, Micro-Power, Tin Plated Contacts, Copper Nickel Silicon, Socket, Crimp
Contact SKT Crimp ST Cable Mount 15-18AWG Reel Automotive
MQS1,5 Sn rec CB unseal. 0,75-1,5
TE Connectivity 1241608-1 自動車用コネクタ端子
Micro-Power & Power Quadlok System
CONTACT FEMALE 0.75-1.5MM2 QUADLOCK
CONTACT, CRIMP, SOCKET, 18-15AWG, REEL; Product Range: MQS Series; Contact Plating: Tin Plated Contacts; Contact Material: Copper Nickel Silicon; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 18AW
MQS1,5 Sn rec CB unseal. 0,75-1,5 Terminal Type: Receptacle Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Mating Tab Thickness: .024 in Mating Tab Thickness: .63 mm Receptacle 1.5 mm .059" .024" | Mqs & Receptacle And Tab | Part Number: 1241608-1 | Internal Number: 1241608-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241608-1.