Samtec SSM-108-L-SH

Samtec 2.54mm Pitch 8-Pin Single Row Receptacle Board-to-Board SSM Series Right Angle SMD
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-108-L-SH.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Farnell

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.19%

CAD Models

Download Samtec SSM-108-L-SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Surface Mount Right Angle
Samtec SSM Series Wire-to-Board Receptacle, 2.54mm Pitch, 10 Pos, Right Angle, Surface Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Surface Mount Right Angle
Amphenol Communications Solutions91601-306LF
Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Single Row, 6 positions.
Board-To-Board Connector, Vertical, Arch; |Harwin M52-5051045
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, 8 Circuits

Descriptions

Descriptions of Samtec SSM-108-L-SH provided by its distributors.

Samtec 2.54mm Pitch 8-Pin Single Row Receptacle Board-to-Board SSM Series Right Angle SMD
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Surface Mount Right Angle
2.54mm Single Row Tin 5.2A 8P -55鈩儈+125鈩 Phosphor Bronze Horizontal attachment 3.18mm Square Hole SMD,P=2.54mm,Surface Mount锛孯ight Angle Female Headers ROHS
RECEPTACLE, 2.54MM, HORZ, 8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contac

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM108LSH