Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1241152-7

Conn Socket Strip RCP 7 POS 2.54mm Solder ST SMD T/R
$ 3.83
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1241152-7.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Sager Electronics

Farnell

CAD Models

Download TE Connectivity / AMP 1241152-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-09-08
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-09-21
LTD Date2026-10-30

Related Parts

TE Connectivity1241152-6
Connector, Rcpt, 6Pos, 1Row, 2.54Mm; |Te Connectivity Amp 1241152-6
TE Connectivity1241152-8
Connector, Rcpt, 8Pos, 1Row, 2.54Mm; |Te Connectivity Amp 1241152-8
TE Connectivity1241152-5
Connector, Rcpt, 5Pos, 1Row, 2.54Mm; |Te Connectivity Amp 1241152-5
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Surface Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount, SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Surface Mount, SSM Series

Descriptions

Descriptions of TE Connectivity / AMP 1241152-7 provided by its distributors.

Conn Socket Strip RCP 7 POS 2.54mm Solder ST SMD T/R
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
PCB Mount Receptacle, Vertical, Board-to-Board, 7 Position, 2.54 mm [.1 in] Centerline, Gold, Surface Mount, Signal, Black, AMPMODU HV-100/HV-190
RECEPTACLE, SMT, 7WAY; Connector Type:Wire to Board; Series:AMPMODU HV-100; Contact Termination:Surface Mount Vertical; Gender:Receptacle; No. of Contacts:7; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Insert Type:Female; Connector Mounting Orientation:PC Board; Connector Type:Rectangular; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Type:Socket; Current Rating:3A; Flammability Rating:UL94V-0; Mounting Type:PCB; No. of Poles:7; No. of Ways:7; Termination Method:Crimp; Voltage Rating V AC:250V; Working Voltage:250V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors