TE Connectivity 1218441-1

D Sub Conn, Plug, De, 9Pos, Solder; |Te Connectivity Amp 1218441-1
$ 34.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1218441-1.

JRH Electronics

Datasheet4 pages3 years ago
Datasheet2 pages10 years ago
Datasheet4 pages2 years ago

IHS

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.75%

CAD Models

Download TE Connectivity 1218441-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-5748003-0
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9, TH, Right Angle Body
TE Connectivity5747871-8
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9, TH, Right Angle Body
TE Connectivity1-5747871-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB9 Pin, TH, Right Angle Body
HARTING Elektronik09651616712
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09651616713
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09651626811
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1218441-1 provided by its distributors.

D Sub Conn, Plug, De, 9Pos, Solder; |Te Connectivity Amp 1218441-1
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug
Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port Package
R/A PLG ASSY 9 POS SER 109 Number of Positions: 9 Connector & Housing Type: Plug Connector System: Cable-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Ampseal Header | 9 Plug Cable-to-Board Board Mount | TE Connectivity |
R/A PLG ASSY 9 POS SER 109; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:AMPLIMITE 109 Series; Connector Body Material:Steel Body; Contact Material:Brass; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018); Connector Mounting:Through Hole Mount Right Angle; D Sub Connector Type:Standard

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1218441-1 .