TE Connectivity 1218434-5

D-Sub Conn, Rcpt, Dd, 50Pos, Solder; D S |Te Connectivity Amp 1218434-5
$ 81.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1218434-5.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages0 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
-11.61%

CAD Models

Download TE Connectivity 1218434-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5747193-2
CONN D-SUB RCPT 50POS R/A SLDR / 50 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745116-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP, 50 Contacts, DD, Solder
HARTING Elektronik09665526616
D-Sub Standard Female connector Low-profile Wave soldering termination Rated current 6.5A
TE Connectivity5747145-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 50 Contacts, DD, Solder
HARTING Elektronik09665526612
D-SUB CONNECTOR, FEMALE, WT 14.32 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
ITT / CannonDDMN-50S-N-A197
Connector,D-Shell,PCB Mount,RECEPT,50 Contacts,PIN,0.109 Pitch,PC TAIL Terminal,#4-40 94H8099;

Descriptions

Descriptions of TE Connectivity 1218434-5 provided by its distributors.

D-Sub Conn, Rcpt, Dd, 50Pos, Solder; D S |Te Connectivity Amp 1218434-5
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole .115-.125, Receptacle
Conn D-Subminiature SKT 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port Package
D-SUB CONN, RCPT, DD, 50POS, SOLDER; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:AMPLIMITE 109 Series; No. of Contacts:50Contacts; D Sub Shell Size:DD; Contact Termination Type:Solde
R/A RCP ASSY 50 POS SER 109 Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 5 Centerline (Pitch): 2.77 mm Receptacle Cable-to-Board Board Mount 5 | D-Shaped Connector | Part Number: 1218434-5 | Internal Number: 1218434-5 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1218434-5 .