TE Connectivity 5747145-2

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 50 Contacts, DD, Solder
$ 37.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747145-2.

IHS

Datasheet4 pages2 years ago

Farnell

Factory Futures

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-3.65%

CAD Models

Download TE Connectivity 5747145-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-10-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5747193-2
CONN D-SUB RCPT 50POS R/A SLDR / 50 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745116-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP, 50 Contacts, DD, Solder
HARTING Elektronik09665526616
D-Sub Standard Female connector Low-profile Wave soldering termination Rated current 6.5A
TE Connectivity5745191-1
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP Series, 50 Contacts, DD, Solder
HARTING Elektronik09665526612
D-SUB CONNECTOR, FEMALE, WT 14.32 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
ITT / CannonDDMN-50S-N-A197
Connector,D-Shell,PCB Mount,RECEPT,50 Contacts,PIN,0.109 Pitch,PC TAIL Terminal,#4-40 94H8099;

Descriptions

Descriptions of TE Connectivity 5747145-2 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 50 Contacts, DD, Solder
Conn D-Subminiature SKT 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port
50 RCPT ACT PIN/MS MED SCRLK D-Sub Receptacle Assembly: Vertical & Action Pin & Shell Size 5 & 2.77Mm | Part Number: 5747145-2 | Internal Number: 5747145-2 | Alias Number: 1367457 | TE Connectivity
use Action Pin terminals and case dimensions are 5 Of PCB D-Sub AMPLIMITE Socket assembly。 2.77mm,Adopt vertical PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
No. Of Contacts:50Contacts; Gender:Receptacle; Contact Termination Type:Through Hole; D Sub Shell Size:Dd; Product Range:Amplimite Hd-20 Series; Connector Body Material:Carbon Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 5747145-2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747145-2 .
  • 5747145-2.