Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3302042

Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3302042.

IHS

Datasheet1 page5 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-99.92%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-09-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Board Connector, 34 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
HIROSE ELECTRICFX2-40S-1.27DSL(71)
Mezzanine Connector, Right Angle, Receptacle, 1.27 mm, 4 Rows, 40 Contacts, Through Hole Mount
Board Connector, 100 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 20+20 contacts"
Conn IDC Connector RCP 50 POS 1.27mm IDT ST Cable Mount QF-50™ Tray
Samtec 1.27mmpitch40pDouble row female Board to Board, FLEseries, right angle, surface

Descriptions

Descriptions of Harwin M50-3302042 provided by its distributors.

Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Conn IDC Connector SKT 40 POS 1.27mm IDT RA Cable Mount Bulk/Loose
30 AWG Latch Holder,Receptacle 1.27mm 2 40pin gold IDC wire mounting,free hanging,Through hole mounting 30.87mm(Length)*5mm(height)
RECEPTACLE, IDC, 1.27MM, 40WAY; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: M50 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR