TE Connectivity 1061001-1

RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
$ 5.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1061001-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+850%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol RF903-499J-51P2
connector, rf coaxial, smb pcb jack recept, 4-legs, post term w/board lock, 50 ohm
RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
TE Connectivity / AMP1061002-1
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF902-9040
RF / Coaxial Connector, Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
TE Connectivity1061015-1
CONN MCX RCPT STR 50 OHM PCB / MCX Connector Receptacle, Male Pin 50Ohm Through Hole Solder
Amphenol RF903-406J-51R
connector, rf coaxial, smb blkhd recept, front mount, solder cup terminal, 50 ohm

Descriptions

Descriptions of TE Connectivity 1061001-1 provided by its distributors.

RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
5862 5007 09, OSX JACK RECEPTA RF Interface:MCX;RF Connector Style:Jack;RF Connector Mated Outer Diameter (Approximate):.137 in;RF Connector Mated Outer Diameter (Approximate):3.48 mm;Impedance:50 Ω MCX Jack .137" 3.48 mm | Rf Connector | Alias Number: 5862-5007-09 | TE Connectivity
RF COAXIAL CONN, MCX JACK, 50 OHM, PCB; Connector Type:MCX Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Surface Mount Vertical; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:6GHz; Connector Mounting:PCB Mount; Product Range:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1061001-1 .
  • 5862 5007 09
  • 5862-5007-09