TE Connectivity 106012-1

Board Connector, 55 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, Plug
$ 17.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 106012-1.

JRH Electronics

Datasheet5 pages2 years ago

IHS

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.21%

CAD Models

Download TE Connectivity 106012-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.26
$ 15.489
Stock
15,504
12,384
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
55
55
Number of Rows
5
5
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity5106012-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Right Angle, Co-planar, ≤1Gbps
TE Connectivity / AMP1-5106012-1
Board Connector, 55 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, Gray Insulator
TE Connectivity5188232-1
Z-PACK Hard Metric Backplane Receptacle, 2mm Pitch, Vertical PCB Mount, ≤1 Gbps
Amphenol Communications SolutionsHM2J09PE5118N9LF
66 (55 + 11 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Board E
TE Connectivity1-352408-9
Conn Hard Metric M 55 POS 2mm Press Fit ST Thru-Hole
TE Connectivity352273-1
Conn Hard Metric M 55 POS 2mm Press Fit RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 106012-1 provided by its distributors.

Board Connector, 55 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, Plug
Connector, Right Angle, Z-Pack Hm Series; |Te Connectivity Amp 106012-1.
Z-PACK Hard Metric Backplane Plug, 2mm Pitch, Right Angle PCB Mount, Coplanar Arch, ≤1Gbps
HARD METRIC Connector, PLUG, 55 POSITION; HARD METRIC Connector, PLUG, 55 POSITION; Product Range:Z-PACK Series; Connector Type:Hard Metric (HM); No. of Contacts:55Contacts; Gender:Header; Pitch Spacing:2mm; Contact Termination Type:Press Fit; No. of Rows:5Rows
Z-PACK/C RAMH. 55P. PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 6 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 6 5 | Hard Metric Backplane Connector | Part Number: 106012-1 | Internal Number: 106012-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106012-1.