Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1057343-1

Rf / Coaxial Adapter, Inter Series Coaxial, Straight Adapter, Sma, Jack, N, Jack

$ 76.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1057343-1.

IHS

Datasheet3 pages2 years ago
Datasheet1 page21 years ago
Datasheet2 pages21 years ago
Datasheet29 pages0 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1057343-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2000-06-28
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1058755-1
Rf Adapters - Between Series N Series 7-; |Te Connectivity Amp 3780-2242-00
Amphenol RF031-71016-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, Belden 179DT, 1520A
TE Connectivity1058653-1
Conn SMA-Type N Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel
Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF903-505J-51S
connector, rf coaxial, smb str blkhd jack, crimp/solder, rg174, 179, 187, 188, 316, 50ohm
RF / Coaxial Connector, SMA Coaxial, 50 ohm, 0.79mm, Gold, Straight Flanged Jack, Solder

Descriptions

Descriptions of TE Connectivity 1057343-1 provided by its distributors.

RF / COAXIAL ADAPTER, INTER SERIES COAXIAL, STRAIGHT ADAPTER, SMA, JACK, N, JACK
3080 2242 00 Part Number: 1057343-1 | Internal Number: 1057343-1 | TE Connectivity
Conn SMA-Type N Adapter RCP/RCP ST Panel Mount Gold Over Nickel
Adapter; SMA-N Series; Stainless Steel; Beryllium Copper; TFE Fluorocarbon
Threaded Thread Bracket mounting,Flange mounting,SMD mount,panel mount
Between Series N -Sma St J/J-Bsa 4Hf |Amp Te Connectivity 1057343-1
SMA-N, Panel Mount, Female-Female, Jack-jack
CONN ADAPTER N JACK - SMA JACK
Adapter N Socket - SMA Socket 50Ohm
3080 2242 00; Convert From Coax Type: N; Convert From Gender: Receptacle; Convert To Coax Type: SMA; Convert To Gender: Receptacle; Adapter Body Style: Straight Adapter; Impedance: -; Connector Type: Inter Series Coaxial; Produ

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1057343-1 .
  • 3080 2242 00
  • 3080-2242-00
  • 3080224200