Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1050859-1

RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
$ 13.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1050859-1.

IHS

Datasheet6 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-13.22%

CAD Models

Download TE Connectivity 1050859-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.04
$ 12.144
Stock
18,464
6,764
Authorized Distributors
6
5
Connector Type
SMA
-
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Cable
Cable, Panel
Frequency
18 GHz
18 GHz
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Copper
Copper
Dielectric Material
TFE
-
Housing Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1052551-1
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1052897-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, TAB Terminal, Jack
RadiallR125225000
Connectors,RF Connectors/Coaxial Connectors 1 18GHz 50Ω SMD mount 12.7mm(Length)*6mm(height)
RadiallR125222000
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
TE Connectivity1-1478979-0
Conn Rf/Coax, Sma Coaxial, Straight Jack; |Te Connectivity Amp 1-1478979-0
Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 1050859-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
RF Connectors / Coaxial Connectors SMA ST CBL-JCK F/H SDR
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount F Gold Over Copper Bag
SMA/QMA RF Connectors Product Highlights: Connector Jack Connector Type = SMA Terminate To Coaxial Cable Coaxial Cable Termination Type = Solder
Female Socket,Jack,Threaded 1 18GHz 50Ω golden Thread welding wire mounting,welding mounting,free hanging,SMD mount,Through hole mounting 12.7mm(Length)*6.4mm(height)
Rf/Coaxial, Sma Jack, Straight, Solder; Connector Type:Sma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:-; Coaxial Cable Types:Rg405; Contact Material:Beryllium Copper; Frequency Max:18Ghz Rohs Compliant: Yes |Amp Te Connectivity 1050859-1
2002 5016 00 RF Interface: SMA RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .25 in RF Connector Mated Outer Diameter (Approximate): 6.35 mm Impedance: 50 Ω SMA Jack .25" 6.35 mm | Coax Connector | Part Number: 1050859-1 | Internal Number: 1050859-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty