TE Connectivity 228634-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 20.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 228634-1.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet1 page21 years ago

Factory Futures

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.00%

CAD Models

Download TE Connectivity 228634-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.75
$ 38.65
Stock
644
394
Authorized Distributors
6
4
Connector Type
Plug
SMA
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
18 GHz
18 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
PTFE
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-06-06
LTD Date2024-09-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity227868-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity221447-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity228639-1
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, RG405, Beryllium Copper
TE Connectivity1-1478961-0
Conn SMA RCP 0Hz to 18GHz 50Ohm Crimp ST Panel Mount Gold

Descriptions

Descriptions of TE Connectivity 228634-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF COAX, SMA PLUG, 50 OHM, CABLE; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG402; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:18GHz; Connector Mounting:Cable Mount; Product Range:-; SVHC:No SVHC (27-Jun-2018)
PLUG,SMA,W/O HOLES,W/CTR CONT RF Interface: SMA RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): 8.99 mm RF Connector Mated Outer Diameter (Approximate): .354 in Impedance: 50 Ω SMA Plug 8.99 mm .354" | Rf Connector | Part Number: 228634-1 | Internal Number: 228634-1 | .354" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 228634-1 .
  • 228634-1.