Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 104666-3

Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Tube

$ 11.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104666-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.70%

CAD Models

Download TE Connectivity 104666-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.051
$ 7.88
Stock
8,825
10,227
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1989-12-19
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity5-104666-3
Connector, Header, 40Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104666-3
TE Connectivity6-103916-1
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity1-103916-1
Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity5-104078-2
Board-Board Connector Receptacle, 40Way,; |Te Connectivity Amp 5-104078-2.
TE Connectivity104068-4
Conn Shrouded Header (2 Sides) HDR 40 POS 1.27mm Solder ST Thru-Hole Tube
TE Connectivity104078-2
Conn, Amp - Te Connectivity 104078-2; |Te Connectivity Amp 104078-2

Descriptions

Descriptions of TE Connectivity 104666-3 provided by its distributors.

Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Tube
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
40 SYSTEM 50 HDR DRST SHRD PCB Header & Receptacle | Part Number: 104666-3 | Internal Number: 104666-3 | TE Connectivity | AMPMODU
CONNECTOR, HEADER, 40POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:40Contacts; Gender:Header; Product Range:AMPMODU System 50 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:G

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104666-3 .