TE Connectivity 104652-8

Conn Socket Strip RCP 80 POS 1.27mm Solder ST SMD Box/Tube
$ 13.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104652-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-72.59%

CAD Models

Download TE Connectivity 104652-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.45
$ 10.143
Stock
15,267
39,190
Authorized Distributors
4
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
80
80
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)
LTB Date2026-03-31
LTD Date2026-04-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Related Parts

TE Connectivity5-104652-6
Connector Socket Strip Receptacle 60 Position 1.27mm Solder Straight Surface Mount Tube
TE Connectivity104652-6
Push-Pull,Receptacle 1.27mm 2 60pin 500mA 760nm gold Black SMD,P=1.27mm SMD mount
Amphenol Communications Solutions87024-640
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 80 Positions, Locator Mounting style.
Amphenol Communications Solutions20021321-00080T4LF
Push-Pull Receptacle, 1.27mm Pitch, 2-Row, 80-Pin, 1A, 250nm, Gold, Black, SMD, P=1.27mm
Amphenol Communications Solutions73542-640LF
Board Connector, 80 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
TE Connectivity / AMP5-104652-7
Conn Socket Strip RCP 70 POS 1.27mm Solder ST SMD Box/Tube

Descriptions

Descriptions of TE Connectivity 104652-8 provided by its distributors.

Conn Socket Strip RCP 80 POS 1.27mm Solder ST SMD Box/Tube
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 80 50/50 GRID DRST SFMNT RCPT
Board to Board & Mezzanine Connectors 80 50/50 SFMNT RCPT
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
104652-8, TE CONNECTIVITY/AMP BRAND
80 50/50 GRID DRST SFMNT RCPT PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 80 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 80 | PCB Header & Receptacle | Part Number: 104652-8 | Internal Number: 104652-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty