TE Connectivity 5-104652-8

Conn Socket Strip RCP 80 POS 1.27mm Solder ST SMD Tube
$ 10.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104652-8.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.76%

CAD Models

Download TE Connectivity 5-104652-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.143
$ 13.45
Stock
39,191
15,267
Authorized Distributors
6
4
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
80
80
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications Solutions87024-640LF
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 80 Positions, Locator Mounting style.
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount, CLP Series
Amphenol Communications Solutions87024-630LF
Board Connector, 60 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
Amphenol Communications Solutions87024-635LF
Board Connector, 70 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 80P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount

Descriptions

Descriptions of TE Connectivity 5-104652-8 provided by its distributors.

Conn Socket Strip RCP 80 POS 1.27mm Solder ST SMD Tube
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
RECEPTACLE, SMT, 80WAY; Product Range:-; No. of Contacts:80Contacts; Gender:Receptacle; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Conta
Special Order: 80 50/50 GRID DRST SFMNT RCPT PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-104652-8 | Internal Number: 5-104652-8 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104652-8 .