Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1045725-1

Conn OSSM Adapter 50Ohm ST Panel Mount RCP/RCP Gold Package
$ 317.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1045725-1.

IHS

Datasheet2 pages2 years ago
Datasheet2 pages19 years ago

Sager Electronics

Master Electronics

JRH Electronics

CAD Models

Download TE Connectivity 1045725-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1052902-1
TE Connectivity SMAConnector female Coaxial connector, Flange mounting, Welding termination
TE Connectivity1052522-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP1052523-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1053261-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Locking, Jack
TE Connectivity1053182-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity1059632-1
Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm ST Panel Mount Gold

Descriptions

Descriptions of TE Connectivity 1045725-1 provided by its distributors.

Conn OSSM Adapter 50Ohm ST Panel Mount RCP/RCP Gold Package
SSMA Jack-Jack Hermetic Adp 1084 1100 00
SSMA-SSMA, Female-Female, Jack-jack
OSSM-OSSM, Panel Mount, Jack-jack
1045725-1, TE CONNECTIVITY/AMP BRAND
RF ADAPTER, SSMA JACK-SSMA JACK, 50 OHM; Convert From Coax Type:SSMA; Convert From Gender:Jack; Convert To Coax Type:SSMA; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Connector
Special Order: SSMA Jack-Jack Hermetic Adp 1084 1100 00 RF Interface: SSMA Body Orientation: Straight RF Connector Center Contact Material: Beryllium Copper RF Connector Center Contact Plating Material: Gold Impedance: 50 Ω SSMA Straight Beryllium Copper Gold | In-Series Adapter | Part Number: 1045725-1 | Internal Number: 1045725-1 | Alias Number: 1084-1100-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1045725-1 .
  • 1084 1100 00
  • 1084-1100-00