TE Connectivity 4-87456-9

Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-87456-9.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages15 years ago

IHS

Electro Sonic

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-0.38%

CAD Models

Download TE Connectivity 4-87456-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-87456-0
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount
Conn Housing Wire to Board Receptacle 4 POS 2.54mm Straight Cable Mount
TE Connectivity281839-4
Board Connector, 8 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
TE Connectivity215309-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 4-87456-9 provided by its distributors.

Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount
Receptacle 2 4pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 5.21mm(Length)*6.1mm(height)
Wire-Board Connector Receptacle, 4 Position, 2.54Mm; Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:4Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; No. Of Contacts:4Contacts Rohs Compliant: Yes |Te Connectivity Amp 4-87456-9
04 MODIV HSG COMP DR .100CL Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Standard Rectangular Connector | 4 Receptacle Housing Without | Part Number: 4-87456-9 | Internal Number: 4-87456-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty