What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 104481-7

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy

$ 143.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104481-7.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Verical

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex 430300003 Micro-fit 3.0 Crimp Terminal Female Gold 20-24 AWG
TE Connectivity104480-8
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 104481-7 provided by its distributors.

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Contact, Receptacle, 32-28Awg, Crimp; Se |Amp Te Connectivity 104481-7
SHORT POINT RECP CONT LP Contact Type: Socket Connector System: Wire-to-Board Wire Size: 32 – 28 AWG Wire Size: 59.2 – 177.62 CMA Wire Size: .03 – .09 mm² Socket Wire-to-Board 32 – 28 AWG 59.2 – 177.62 CMA | Wire-To-Board Connector Contact | Part Number: 104481-7 | Internal Number: 104481-7 | TE Connectivity
SHORT POINT RECP CONT LP; Product Range:AMPMODU MTE Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:28AWG; Contact Plating:Gold Plated Contacts; For Use With:AMPMODU Short Point Connectors; Wire Size AWG Min:32AWG; Contact Material:Copper; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104481-7 .