Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 104078-5

Conn Socket Strip RCP 50 POS 1.27mm Solder ST Thru-Hole Box/Tube
$ 12.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104078-5.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.19%

CAD Models

Download TE Connectivity 104078-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 3.40mm PC Tail Length
TE Connectivity5-104078-5
Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 50 Circuits, 2.79mm PC Tail Length
HARWIN 1.27mmpitch50pDouble row female Bus bar, right angle, Through hole mounting
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 50 Circuits, 3.40mm PC Tail Length
1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 25+25 contacts"

Descriptions

Descriptions of TE Connectivity 104078-5 provided by its distributors.

Conn Socket Strip RCP 50 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 50 SYSTEM 50 RCPT ASSY DRST
Board to Board & Mezzanine Connectors SYSTEM 50 RECPT 50P
Push-Pull,Receptacle 1.27mm 2 50pin 1A 760nm gold Black Through hole mounting 32.86mm(Length)*5.02mm(height)
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN RECEPT 50POS .050 VERT DUAL
104078-5, TE CONNECTIVITY/AMP BRAND
CONNECTOR, 50POS, RCPT, 1.27MM, 2ROW; Pitch Spacing:1.27mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104078-5 .