Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 104069-7

Connector Shrouded Header HDR 60 POS 1.27mm Solder RA Thru-Hole Tube
$ 32.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104069-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.57%

CAD Models

Download TE Connectivity 104069-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.29
$ 18.718
Stock
8,919
24,954
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
60
60
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity5-103911-3
Conn Socket Strip RCP 60 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity104477-9
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity / AMP5-104477-9
Conn Shrouded Header HDR 60 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity103911-3
Conn Socket Strip RCP 60 POS 1.27mm Solder RA Thru-Hole Box/Tube
1.27mm Pitch EBBI 50D Plug, Right-Angle, Blind Mate, 68 Circuits, 2.79mm PC Tail Length
TE Connectivity5-104069-2
Conn Shrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 104069-7 provided by its distributors.

Connector Shrouded Header HDR 60 POS 1.27mm Solder RA Thru-Hole Tube
AMPMODU 60 Position 1.27 mm Through-Hole Dual Right Angle Shrouded Header
Header,Latch Holder Solder pad 60pin 1A gold Black Through hole mounting
Conn, Hdr, 104069-7; |Te Connectivity Amp 104069-7
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 60 SYSTEM 50 HDR DRRA SHRD
Board to Board & Mezzanine Connectors SYSTEM 50 HDR
CONN HEADER RTANG .050 60POS AU
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty