Descriptions of TE Connectivity 103908-5 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Box
PCB MOUNT HEADER, VERTICAL, 06, SHROUDED, LATCH W/ HOLDOWN, AMPMODU MTE SERIES
Header,Latch Holder 1 6pin Male Pin Black Through hole mounting 17.78mm(Length)*6.98mm(height)
Pin header, 6 pole, pitch 2.54 mm, straight, black, 103908-5
AMPMODU 6 Position Through-Hole Single Row Straight Latching PCB Header
Conn Hdr, Amp - Te Connectivity 103908-5; |Te Connectivity Amp 103908-5
06 MTE HDR SRST LATCH W/HLDWN Part Number: 103908-5 | Internal Number: 103908-5 | TE Connectivity |
CONN, HEADER, 6POS, 1ROW, 2.54MM, TH;
Headers&Wire Housings LTCHNG HDR W/SWAGE 6
.100 AMPMODU Headers Housings & Contacts
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR HEADER 6POS, 2.54MM; WIRE-BOARD CONNECTOR HEADER 6POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU MTE; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold