Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 103648-2

TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103648-2.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

Master Electronics

IHS

ShanghaiCT

Farnell

Inventory History

3 month trend:
-15.47%

CAD Models

Download TE Connectivity 103648-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity104257-2
Connector Housing, MTE, Socket, 3 Ways, 2.54 mm, AMPMODU MTE Series Contacts
TE Connectivity87499-6
Connector Housing, Rcpt, 3Pos, 2.54Mm; |Te Connectivity Amp 87499-6
TE Connectivity5-103957-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 103648-2 provided by its distributors.

TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
Housing, Receptacle, Wire-to-Board, 3 Position, 2.54 mm [.1 in] Centerline, Insulation Displacement (IDC) / Crimp, 1 Row, Black, AMPMODU MTE
CONNECTOR, HOUSING, RCPT, 3POS, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: AMPMODU MTE Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Materi
Special Order: 03 MTE RCPT HSG SR RIB .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Insulation Displacement (IDC) Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 103648-2 | Internal Number: 103648-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103648-2.