TE Connectivity 103186-4

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103186-4.

ShanghaiCT

Technical Drawing1 page10 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
-2.31%

CAD Models

Download TE Connectivity 103186-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 0.776
Stock
9,047
623,160
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-02-16
LTD Date2023-05-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5-146250-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity103322-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity103777-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity5-146256-4
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Straight
Amphenol Communications Solutions69168-108HLF
Conn Shrouded Header (2 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole DUBOX™ Bulk
TE Connectivity102973-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-146257-4
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
TE Connectivity5-146258-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
TE Connectivity5-146269-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 103186-4 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
Vertical Header 750V 3A 8P 2 Row PCB - Vertical Mounting Thermoplastic
AMPMODU 8 Position Through-Hole Dual Row Straight .100 Inch Breakaway Header
TE; IND DEVICES; CIRCULAR CONNECTORS; 08 MODII HDR DRST B/A .100CL
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
103186-4, TE Connectivity / AMP Brand
Headers & Wire Housings MOD II HEADER
Special Order: 08 MODII HDR DRST B/A .100CL PCB Header & Receptacle | Part Number: 103186-4 | Internal Number: 103186-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103186-4.