TE Connectivity 103741-5

Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103741-5.

TE Connectivity

Technical Drawing1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-27.88%

CAD Models

Download TE Connectivity 103741-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
Stock
4,800
66,726
Authorized Distributors
3
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Lead, Nickel, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1985-07-19
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2023-02-07
LTD Date2023-05-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity / AMP103185-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
TE Connectivity104344-3
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole
TE Connectivity103239-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole
TE Connectivity826926-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity / AMP5-103327-1
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity103185-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Frame

Descriptions

Descriptions of TE Connectivity 103741-5 provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Special Order: 05 MODII HDR SRST B/A .100CL PCB Header & Receptacle | Part Number: 103741-5 | Internal Number: 103741-5 | TE Connectivity
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:through Hole Straight; Product Range:ampmodu Mod Ii Series; Connector Shroud:unshrouded; Gender:header Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103741-5.