What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 102976-1

Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Carton

$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102976-1.

Sager Electronics

Technical Drawing1 page12 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.261
$ 1.189
Stock
49,793
85,596
Authorized Distributors
4
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
1
1
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-02-07
LTD Date2023-05-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Amphenol Communications Solutions68000-101HLF
Conn; Rect; UnshroudedHdr; 1Cnts; ThruHole; BergStik; 2.54mmPin-Spng; Vert; 1-Row
Amphenol Communications Solutions68001-101HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik®
Amphenol Communications Solutions68001-201HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking
TE Connectivity103327-1
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-HoleCarton
TE Connectivity5-103765-1
Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, HMTSW Series

Descriptions

Descriptions of TE Connectivity 102976-1 provided by its distributors.

Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Carton
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle
TE; IND DEVICES; CIRCULAR CONNECTORS; 01 MODII HDR SRST B/A .100CL
1pin 1 Breakaway,Header,Push-Pull 3A 760nm 2.13mm*2.34mm
Headers & Wire Housings 01 MODII HDR SRST B/
SUBSTITUTE/ALTERNATIVE CUT FROM REEL 146870-1
Special Order: 01 MODII HDR SRST B/A .100CL PCB Header & Receptacle | Part Number: 102976-1 | Internal Number: 102976-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1029761