TE Connectivity 102973-1

Conn Unshrouded Header HDR 2 POS Solder ST Thru-HoleCarton
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102973-1.

TE Connectivity

Datasheet321 pages15 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages12 years ago

ShanghaiCT

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+33.40%

CAD Models

Download TE Connectivity 102973-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 1.615
$ 1.615
Stock
22,384
106,018
106,018
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
2
2
2
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-146254-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity103328-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
TE Connectivity5-146262-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Amphenol Communications Solutions68602-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-402HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol67997-202HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik®
Amphenol Communications Solutions67996-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity5-146253-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity104350-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton

Descriptions

Descriptions of TE Connectivity 102973-1 provided by its distributors.

Conn Unshrouded Header HDR 2 POS Solder ST Thru-HoleCarton
2pin 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm gold Through hole mounting
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle
TE; IND DEVICES; CIRCULAR CONNECTORS; 02 MODII HDR DRST B/A .100CL
Headers & Wire Housings 02 MODII HDR DRST B/
Special Order: 02 MODII HDR DRST B/A .100CL PCB Header & Receptacle | Part Number: 102973-1 | Internal Number: 102973-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102973-1.