TE Connectivity 103328-1

Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103328-1.

ShanghaiCT

Technical Drawing1 page8 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 103328-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.227
Stock
96,991
187,247
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Lead, Nickel, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-01-11
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2023-02-16
LTD Date2023-05-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-146254-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146262-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Amphenol Communications Solutions67996-402HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions67997-402HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions68602-402HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
PCB Receptacle, Square Post, Board-to-Board, 2 Rows, 2 Contacts, Through Hole Mount, SLW Series

Descriptions

Descriptions of TE Connectivity 103328-1 provided by its distributors.

Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle
SHROUDED PCB HEADER, 2-C, THRU-HOLE, BREAKAWAY, AMPMODU MOD II SERIES
Connector .100 (2.54mm) Vericle Header;
Headers & Wire Housings 02 MODII HDR DRST B/
Special Order: 02 MODII HDR DRST B/A .100CL PCB Header & Receptacle | Part Number: 103328-1 | Internal Number: 103328-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1033281