TE Connectivity 87227-1

Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole Straight, AMPMODU Mod II
$ 1.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87227-1.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page15 years ago

JRH Electronics

IHS

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
-8.61%

CAD Models

Download TE Connectivity 87227-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.615
$ 0.338
$ 0.338
Stock
106,018
22,384
22,384
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
2
2
2
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity104350-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
Amphenol Communications Solutions68602-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67997-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 2 Circuits, Tin (Sn) Plating
Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, MTSW Series

Descriptions

Descriptions of TE Connectivity 87227-1 provided by its distributors.

Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole Straight, AMPMODU Mod II
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
Header,Push-Pull 2 2pin Push-pull type Male Pin Black Through hole mounting
PCB HEADER, UNSHROUDED, THRU 02 STRAIGHT HEADER, .101, AMPMODU MOD II SERIES
Pin Header, Board-To-Board, 2 Rows; |Te Connectivity Amp 87227-1.
BOARD-BOARD CONNECTOR HEADER, 2WAY, 2ROW
Headers Wire Housings UNSHRD VERT DUAL 2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87227-1 .
  • 87227-1.