TE Connectivity 102617-2

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102617-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet2 pages1 year ago

TE Connectivity

ShanghaiCT

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-46.57%

CAD Models

Download TE Connectivity 102617-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 1.29
Stock
15,100
8,862
Authorized Distributors
2
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity280389-1
Conn Shrouded Header (3 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity / AMP87230-4
Conn Unshrouded Header M 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity1-86479-6
Conn Unshrouded Header M 8 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
TE Connectivity / AMP87579-1
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5-146256-4
Header Breakaway 8-Pin 2.54mm Pitch Push-Pull 3A Gold Plated Black TH 9.75mm L × 4.88mm H
TE Connectivity280384-1
STRAIGHT PCB HEADER, 8-WAY 2 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES

Descriptions

Descriptions of TE Connectivity 102617-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 08 MODII HDR DRRA SHRD .100CL
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Header, R/A 2 Row 8Way; |Te Connectivity Amp 102617-2
8pin 2.54mm 2 2.54mm Detent Lock,Header 3A 380nm gold Black Through hole mounting 13mm(Length)*16.23mm(height)
SHROUDED RA DUAL 8 detent windows
08 MODII HDR DRRA SHRD .100CL; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Header; Product Range:AMPMODU Mod II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102617-2 .