TE Connectivity 102398-2

Board Connector, 8 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Black Insulator,
$ 9.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102398-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

Sager Electronics

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+180%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-12-08
LTD Date2027-02-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-102398-3
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Black
TE Connectivity5-102398-1
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount
Connector IDC Connector Receptacle 8 Position 2.54 mm IDT Right Angle Cable Mount Picoflex
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Amphenol Communications Solutions65043-033LF
Amphenol Communications Solutions Connector housing, 8road, 2.54mmPitch, 2line
TE Connectivity5-102398-2
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount

Descriptions

Descriptions of TE Connectivity 102398-2 provided by its distributors.

Board Connector, 8 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Black Insulator,
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount
22-26 AWG Receptacle 2.54mm 2 8pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 10.15mm(Length)*6.1mm(height)
Idc Connector Type:idc Receptacle; Contact Gender:female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:8Contacts; Connector Mounting:cable Mount; Contact Material:copper Alloy; Contact Plating:gold Plated Contacts Rohs Compliant: No
08 AMPMODU MT ASSY DR .100CL Number of Positions: 8 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: Without Termination Method to Wire & Cable: Insulation Displacement (IDC) Standard Rectangular Connector | 8 Receptacle Connector Assembly Without | Part Number: 102398-2 | Internal Number: 102398-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102398-2.