TE Connectivity 5-102398-2

Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount
$ 5.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102398-2.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet20 pages15 years ago
Datasheet7 pages15 years ago
Datasheet8 pages15 years ago

IHS

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+62.86%

CAD Models

Download TE Connectivity 5-102398-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.758
$ 9.51
Stock
4,607
4,675
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Amphenol Communications Solutions71600-008LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 8 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-308LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 8 Positions - 2.54 mm (0.1 in.)
TE Connectivity1-215882-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Loose
TE Connectivity1658622-1
Conn IDC Connector RCP 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
TE Connectivity1658527-4
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
3M IDC Connector, 3000 Series, Receptacle, 10-Pos, 2-Row, 2.54mm Pitch, Cable Mount

Descriptions

Descriptions of TE Connectivity 5-102398-2 provided by its distributors.

Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount
Receptacle 22-26 AWG 2.54mm 2 Pos 8Pin Gold Black IDC Wire Mount Free Hanging TH
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle
08 AMPMODU MT ASSY DR.100CL SN
WIRE-BOARD CONNECTOR RECEPTACLE, 8POS, 2.54MM
CONN RCPT 8POS IDC 22-26AWG GOLD
Headers & Wire Housings HSG DUAL 8P 26-22AWG
.100 AMPMODU Headers, Housings & Contacts
5-102398-2, TE CONNECTIVITY/AMP BRAND
08 AMPMODU MT ASSY DR.100CL SN Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: Without Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Receptacle Connector Assembly Without Insulation Displacement (IDC) | Standard Rectangular Connector | Part Number: 5-102398-2 | Internal Number: 5-102398-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty