TE Connectivity 102387-8

Rectangular Connector Housings; 102387-8; TE CONNECTIVITY; 2; 34; 34; Yes
$ 3.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102387-8.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet197 pages10 years ago
Datasheet12 pages15 years ago

element14 APAC

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.77%

CAD Models

Download TE Connectivity 102387-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP746288-8
Conn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount
Conn Housing F 34 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Board Connector, 34 Contact(S), 2 Row(S), Male Or Female, 0.1 Inch Pitch, Crimp Terminal, Black
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 34 Circuits, Black
TE Connectivity1-926476-7
Board Connector, 34 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity1658621-7
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 102387-8 provided by its distributors.

Rectangular Connector Housings; 102387-8; TE CONNECTIVITY; 2; 34; 34; Yes
Conn Housing RCP 34 POS 2.54mm Crimp ST Cable Mount Automotive Package
Connector Housing, AMPMODU Mod IV, Receptacle, 34 Ways, 2.54 mm
TE Connectivity Connector Housing, 34 Pos, 2.54mm Pitch, 2 Row
Header Connector, Cable Mount, Plug, 34 Contacts, 0.1 Pitch
34 Rectangular Connectors - Housings Receptacle Black 0.100 (2.54mm)
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle
Housing, Receptacle, 34Pos, 2.54Mm; |Te Connectivity Amp 102387-8
CONNECTOR HOUSING, RECEPTACLE 34 POSITION, 2.54MM
CONN,HOUSING,34POS,102387-8, POLARIZED,.100",DUAL
Headers&Wire Housings CNTR PLRZD HG 34 DBL
TE Connectivity 102387-8 コネクタブーツ
HSG MOD IV 34 POS .100CL POLRZ
34 MODIV HSG COMP DR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Standard Rectangular Connector | Part Number: 102387-8 | Internal Number: 102387-8 | Alias Number: 2-42935-3931 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102387-8.