Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-926476-7

Board Connector, 34 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-926476-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-13.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Board Connector, 34 Contact(S), 2 Row(S), Male Or Female, 0.1 Inch Pitch, Crimp Terminal, Black
TE Connectivity5-5530843-3
Card Edge Conn, Dual Side, 34Pos, Th; Ca |Te Connectivity Amp 5-5530843-3.
Conn Housing F 34 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 34 Circuits, Black
TE Connectivity2-215919-6
Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of TE Connectivity 1-926476-7 provided by its distributors.

Board Connector, 34 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
CONN HOUSING, RCPT, 34POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:34Contacts; Gender:Receptacle; Product Range:AMPMODU IV/V Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Conta
Special Order: MOD 4 HSG Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 1-926476-7 | Internal Number: 1-926476-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-926476-7 .