Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 102387-7

Connector Housing, Ampmodu Mod Iv Series; |Te Connectivity Amp 102387-7.
$ 2.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102387-7.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Datasheet12 pages15 years ago

Newark

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.46%

CAD Models

Download TE Connectivity 102387-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1658622-7
Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount Box/Tube
TE Connectivity1658620-7
Conn IDC Connector F 30 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658623-7
Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount Tube
Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Conn Housing F 30 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 30 Circuits, Black

Descriptions

Descriptions of TE Connectivity 102387-7 provided by its distributors.

Connector Housing, Ampmodu Mod Iv Series; |Te Connectivity Amp 102387-7.
Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Automotive Package
Receptacle 2 30pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 42.67mm(Length)*7.23mm(height)
CONNECTOR HOUSING, RECEPTACLE 30 POSITION, 2.54MM; Product Range: AMPMODU Mod IV Series; Gender: Receptacle; No. of Positions: 30Positions; Pitch Spacing: 2.54mm; For Use With: Ampmodu Socket Contacts; Connector Type: Wire to
30 MODIV HSG COMP DR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Standard Rectangular Connector | Part Number: 102387-7 | Internal Number: 102387-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102387-7.