TE Connectivity / AMP 352011-2

Z-Pack/B Shrd.133P. Rohs Compliant: Yes |Te Connectivity Amp 352011-2
$ 1.304
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 352011-2.

Inventory History

3 month trend:
-1.99%

CAD Models

Download TE Connectivity / AMP 352011-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-07-26
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-10-11
LTD Date2027-01-09

Related Parts

TE Connectivity106137-2
Connector Accessories Shroud Plug 110 POS Glass Filled Polyester Gray
TE Connectivity100525-3
Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Brown Bag
Amphenol Communications Solutions89006-116LF
Board Connector, 30 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Amphenol Communications Solutions89007-116LF
Board Connector, 60 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Amphenol Communications Solutions89099-110LF
Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body
Card Edge Connector, 64 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder

Descriptions

Descriptions of TE Connectivity / AMP 352011-2 provided by its distributors.

Z-Pack/B Shrd.133P. Rohs Compliant: Yes |Te Connectivity Amp 352011-2
2mm Hard Metric Contacts and Accessories (Z-PACK 2mm HM)
Connector Accessory, Shroud, Glass Filled Polyester
Connector Accessories Shroud Plug 133 POS
Hard Metric Connectors Z-PACK TYPE B 133P
CONN SHROUD HARD METRIC 133P GRY
CONNECTOR, Z-PACK/B SHRD.133P.
Z-PACK/B SHRD.133P. Connector Cover Type: PCB Mount Shroud Primary Product Color: Gray Primary Product Material: Glass Filled Polyester Number of Positions: 133 Operating Temperature (Max): 125 °C PCB Mount Shroud Gray | PCB Connector Shroud | Part Number: 352011-2 | Internal Number: 352011-2 | Glass Filled Polyester | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3520112