Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-971111-4

Flat Cable Polyvinyl Chloride 14Conductors 28AWG 300V Gray/Red Edge 152.4m T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-971111-4.

IHS

Datasheet3 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-18
LTD Date2021-11-12
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity971111-3
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
TE Connectivity971111-1
Ribbon Cable, 20, 28 Awg, 1.27 Mm, 500 Ft, 152.4 M |Madisoncable Te Connectivity 971111-1
TE Connectivity57040-3
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300V Gray 30.5m T/R
TE Connectivity1-57040-4
Flat Ribbon Cable Polyvinyl Chloride 14Conductors 28AWG 300V Gray/Red Edge 30.48m Reel
TE Connectivity971111-6
Planar Flat Ribbon Cable 28 AWG 300 V 50-Conductor PVC Gray
TE Connectivity971111-5
Wire And Cable, 40 Conductor(s), 28AWG, 300V, Flat Ribbon Cable

Descriptions

Descriptions of TE Connectivity 1-971111-4 provided by its distributors.

Flat Cable Polyvinyl Chloride 14Conductors 28AWG 300V Gray/Red Edge 152.4m T/R
Wire And Cable, 14 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
RIBBON CABLE, 14 CORE, 28 AWG, 300V; Cable Shielding: Unscreened; No. of Cores: 14Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.08mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Grey; Cable Width: 17.78mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Ribbon Cable Cross-section AWG: 28 AWG Temperature range: -20 ... +105 °C Cable type: Ribbon Cable Conductor insulation: PVC Cross-section: 0.08 mm² Packaging: Sold by Meter Shielding: Unshielded Grid: 1.27 mm Impedance: 105 Ohm Original packaging: 152 m Poles: 14 Rated voltage: 300 VAC/DC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19711114