Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 971111-1

Ribbon Cable, 20, 28 Awg, 1.27 Mm, 500 Ft, 152.4 M |Madisoncable Te Connectivity 971111-1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 971111-1.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Newark

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-18
LTD Date2021-11-12
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-971111-3
Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
TE Connectivity1-971111-6
Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 152.4m T/R
TE Connectivity1-57040-3
Flat Ribbon Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel
IDC Flat Cable .050 14CONDUCT 28AWG NOT 14FT LENGTH 1FT

Descriptions

Descriptions of TE Connectivity 971111-1 provided by its distributors.

Ribbon Cable, 20, 28 Awg, 1.27 Mm, 500 Ft, 152.4 M |Madisoncable Te Connectivity 971111-1
Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300VAC Gray/Red Edge 152.4m T/R Automotive
Wire And Cable, 20 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Ribbon Cable Cross-section AWG: 28 AWG Temperature range: -20 ... +105 °C Manufacturer Article n°: 20WDY00001 Cable type: Ribbon Cable Conductor insulation: PVC Cross-section: 0.08 mm² Packaging: Sold by Meter Shielding: Unshielded Grid: 1.27 mm Impedance: 105 Ohm Original packaging: 152 m Poles: 20 Rated voltage: 300 VAC/VDC
RIBBON CABLE, 20 CORE, 28 AWG, 300V; Cable Shielding: Unscreened; No. of Cores: 20Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.08mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Grey; Cable Width: 25.4mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20WDY00001
  • 9711111