Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-967644-1

Connector Housing, Receptacle, 2 Way; |Te Connectivity Amp 1-967644-1

$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-967644-1.

IHS

Datasheet5 pages2 years ago

Burklin Elektronik

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+17.89%

CAD Models

Download TE Connectivity 1-967644-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1718643-1
Automotive Connector Housing, MCON 1.2, Receptacle, 2 Ways, AMP MCON 1.2 Series Pin Contacts
TE Connectivity1-1670916-1
Automotive Connectors; 1-1670916-1; TE CONNECTIVITY; Black; 2; Yes; 15 mm
TE Connectivity1-1670915-1
Combination Line Connector, 2 Contact(s), Female, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-967644-1 provided by its distributors.

Connector Housing, Receptacle, 2 Way; |Te Connectivity Amp 1-967644-1
HOUSING, RECEPTACLE, 2 WAY; Connector Type:Wire to Board; Series:Micro Quadlok; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:4mm; SVHC:No SVHC (15-Dec-2010)
2POS MQS REC SEALED COD A Nominal Voltage Architecture: 48 V 24 V 12 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: .64 mm Mqs 0.63Mm Sealed Connector System | 48 V 2 | Part Number: 1-967644-1 | Internal Number: 1-967644-1 | .64 mm | TE Connectivity | MQS
Series = MQS / Flammability Rating = UL 94HB / Lockable = Yes / Polarised = Yes / Poles = 2 / Operating Temperature Max. °C = 120 / Operating Temperature Min. °C = -40 / B mm = 17.4 / A mm = 15.2 / Rows = 1 / Packaging = Bulk / Keying Option = A / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 2.54 / Gender = Receptacle / Housing Colour = Black

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19676441