Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1718643-1

Automotive Connector Housing, MCON 1.2, Receptacle, 2 Ways, AMP MCON 1.2 Series Pin Contacts

$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1718643-1.

IHS

Datasheet5 pages2 years ago

Future Electronics

HQonline

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+4.88%

CAD Models

Download TE Connectivity 1-1718643-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1670916-1
Automotive Connectors; 1-1670916-1; TE CONNECTIVITY; Black; 2; Yes; 15 mm
TE Connectivity1-1438608-2
Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Black Box Automotive
TE Connectivity284556-1
TE Connectivity Automotive Connector Receptacle, Sensor Flat Contact System Series, 2-Channel
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1718643-1 provided by its distributors.

Automotive Connector Housing, MCON 1.2, Receptacle, 2 Ways, AMP MCON 1.2 Series Pin Contacts
Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Black Loose Automotive
Automotive Connectors; 1-1718643-1; TE CONNECTIVITY; Black; 2; Yes; 15 mm
TE Connectivity Automotive connector housing Automotive connector female seat, MCON 1.2series, 2road, Plug-in installation
RECEPTACLE HOUSING, 2POS, NYLON, BLACK; Product Range:MCON 1.2 Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:4mm; For Use With:AMP
Series = MCON / Lockable = Yes / Polarised = Yes / Poles = 2 / Operating Temperature Max. °C = 130 / Operating Temperature Min. °C = -40 / B mm = 15 / A mm = 14.8 / Rows = 1 / Packaging = Bulk / Housing Material = PA 6 GF / Pitch mm = 4 / Gender = Receptacle / Housing Colour = Black
2POS, MCON 1.2 LL REC SEALED Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Wire-to-Device Mating Tab Width: 1.2 mm 48V Ready 1.2Mm Sealed Connector | 24 V | Part Number: 1-1718643-1 | Internal Number: 1-1718643-1 | Alias Number: EG9733-000 | 1.2 mm | TE Connectivity | MCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty