Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-967630-1

Automotive Connectors; 1-967630-1; TE CONNECTIVITY; Brown; 21; No; 42.4942 mm

$ 1.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-967630-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Burklin Elektronik

TME

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+50.94%

CAD Models

Download TE Connectivity 1-967630-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity3-967630-1
TE Connectivity Automotive Connector Housing, Timer Series, 21 Pos, 3 Rows, Cable Mount
TE Connectivity2-967630-1
Automotive Connector Housing, MCP, Plug, 21 Ways, AMP MCP Series Pin Contacts
TE Connectivity1-967628-1
Conn Housing Wire to Wire Housing Receptacle 15 POS 5mm ST Cable Mount Bag
EatonSMS15P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS15P1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-967630-1 provided by its distributors.

Automotive Connectors; 1-967630-1; TE CONNECTIVITY; Brown; 21; No; 42.4942 mm
Conn Housing PL 21 POS 5mm Crimp ST Cable Mount Clay Brown Bag Automotive
TE Connectivity 1-967630-1 Combination Connector 21 Contacts Male Unshrouded
TE Connectivity Automotive connector housing Automotive connector male plug, Timerseries, 21road, 3line, Cable installation installation
HOUSING, 2.8MM, 21WAY; Product Range: JPT Series; Gender: Plug; No. of Positions: 21Ways; Pitch Spacing: 5mm; For Use With: AMP Junior Power Timer Series Pin Contacts; SVHC: No SVHC (27-Jun-2018); Lead Spacing: 5mm; No. of Cont
FLA STEGEHZ Nominal Voltage Architecture: 24 V 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Amp Unsealed Connector Housing | 24 V Housing for Male Terminals Wire-to-Wire | Part Number: 1-967630-1 | Internal Number: 1-967630-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19676301