Eaton SMS15P1

Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS15P1
$ 5.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS15P1.

IHS

Datasheet4 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 15 Contacts, Through Hole
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Conn Wire to Board HDR 15Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
Conn Unshrouded Header HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Eaton SMS15P1 provided by its distributors.

Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS15P1
Combination Line Connector, 15 Contact(s), Female, Crimp Terminal, Plug
Plug Crimp Housing, 15 Poles, 3 Rows, 5.08mm Pitch
Souriau Connector Housing, 15 Pos, 5 Row
Conn Rectangular PL 15 POS Crimp ST Cable Mount
TRIM TRIO RECTANGULAR QIKMATE PLUG
PLUG, CABLE, 15WAY; No. of Contacts: 15Contacts; Product Range: Qikmate Series; Connector Mounting: Cable Mount; Contact Termination Type: Crimp; Pitch Spacing: -; Gender: Plug; Contact Gender: -; Contact Material: -; Contact Pl

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS15P-1