TE Connectivity 1-967625-3

TE Connectivity Automotive connector female seat, Junior Power Timerseries, 21road, 3line
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-967625-3.

Farnell

Datasheet5 pages2 years ago
Datasheet1 page0 years ago

Master Electronics

LCSC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.08%

CAD Models

Download TE Connectivity 1-967625-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity6-968975-1
TE Connectivity AMP MCP 2.8 Series Automotive Connector Receptacle, 21 Pos, 3 Row
TE Connectivity8-968975-1
TE Connectivity Automotive connector female seat, AMP MCP 2.8series, 21road, 3line
TE Connectivity8-968975-2
TE Connectivity 8-968975-2 MCP2.8 Automotive Connector Female Shrouded 21P
EatonSMS18R1
Combination Line Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle
EatonSMS15R1
Combination Line Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-967625-3 provided by its distributors.

TE Connectivity Automotive connector female seat, Junior Power Timerseries, 21road, 3line
TE Connectivity 1-967625-3 JUN-POW-TIM Connector Female Shrouded 21P
Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount Loose Piece/Box
Avnet Japan
CONN RCPT HSG 21POS 5.00MM / 21 Rectangular Connectors - Housings Receptacle Violet 0.197" (5.00mm)
Rectangular Insert, Rcpt, 21Pos, 3Row; |Te Connectivity Amp 1-967625-3
Combination Line Connector, 21 Contact(s), Female
RECEPTACLE HOUSING FOR USE WITH JUNIOR POWER TIMER
RECTANGULAR INSERT, RCPT, 21POS, 3ROW; Product Range: Junior Power Timer Series; No. of Contacts: 21Contacts; No. of Rows: 3 Row; Gender: Receptacle; Rectangular Shell Size: -; Contact Gender: Socket; Contact Termination Type:

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty