Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-967587-3

Automotive Connectors; 1-967587-3; TE CONNECTIVITY; Black; 6; Yes; 27.2 mm
$ 2.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-967587-3.

TME

Technical Drawing1 page8 years ago

Farnell

Master Electronics

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-4.20%

CAD Models

Download TE Connectivity 1-967587-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity776531-1
Conn Housing PL 6 POS 4.5mm Crimp ST Cable Mount Automotive Package
TE Connectivity1379118-1
2.54mm 2x3P 3 2 2.54mm Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity1-1703820-1
Automotive Connector Housing, Heavy Duty Sealed Connector Series, Plug, 6 Ways
MX150 Sealed Male Connector, Bulkhead Twist-Lock, Dual Row, 6 Circuits, Keying Option A, Black
Pin Header, 6 Contacts, 2 Rows, 3.5mm, Matte Tin, 17A, Straight, Unshrouded, Brass, THT

Descriptions

Descriptions of TE Connectivity 1-967587-3 provided by its distributors.

Automotive Connectors; 1-967587-3; TE CONNECTIVITY; Black; 6; Yes; 27.2 mm
6POS MQS TAB SEALED COD A Nominal Voltage Architecture: 50 V Number of Positions: 6 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: .64 mm Mqs 0.63Mm Sealed Connector System | 50 V 6 Housing for Male Terminals Wire-to-Board | Part Number: 1-967587-3 | Internal Number: 1-967587-3 | .64 mm | TE Connectivity | MQS
TE Connectivity Automotive connector housing Automotive connector male plug, Micro Quadlock Systemseries, 6road, 2line, Cable installation installation
HOUSING, PLUG, MICRO POWER, 6WAY; Product Range: Micro Quadlok Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: 4mm; For Use With: AMP MQS Series Pin Contacts; SVHC: No SVHC (27-Jun-2018); No. of Rows: 2Rows
Lockable = Yes / Pitch mm = 2.54 / Polarised = Yes / Gender = Plug / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 6 / Housing Colour = Black / A mm = 14.4 / Series = MQS / B mm = 27.2 / Rows = 2 / Operating Temperature Max. °C = 120 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Bulk

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty