What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1703820-1

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Plug, 6 Ways
$ 1.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1703820-1.

IHS

Datasheet6 pages1 year ago

Electro Sonic

Master Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1-1703820-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-1703820-1
Heavy Duty Sealed Connector Series 6 Positon Tab 1.6X0.6,TAB Housing Accessory
TE Connectivity1-1703773-1
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1703648-1
Automotive Connector Housing, MCP, Plug, 7 Ways, AMP MCP Series Tab Power Contacts
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1703820-1 provided by its distributors.

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Plug, 6 Ways
TE Connectivity 1-1703820-1 Connector Female Unshrouded 6POS TAB 1.6X0.6
Automotive Housing, Plug, 6Pos; Product Range:Heavy Duty Sealed Connector Series; Gender:Plug; No. Of Positions:6Positions; For Use With:Amp Heavy Duty Sealed Series Pin Contacts; Ip Rating:Ip67; Voltage Rating:60Vdc Rohs Compliant: Yes |Te Connectivity 1-1703820-1
6POS,TAB 1.6X0.6,TAB HSG,ASSY, Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 6 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.6 mm Heavy Duty Sealed Connector Series Housing | 12 V 6 | Part Number: 1-1703820-1 | Internal Number: 1-1703820-1 | 1.6 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1703820-1.