TE Connectivity 776531-1

Conn Housing PL 6 POS 4.5mm Crimp ST Cable Mount Automotive Package
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776531-1.

IHS

Datasheet6 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
+9.04%

CAD Models

Download TE Connectivity 776531-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776433-1
Connector Housing, AMPSEAL, Receptacle, 6 Ways, AMP AMPSEAL Series Socket Contacts
TE Connectivity776531-3
Automotive Housing, Plug, 6Pos, Yellow; |Te Connectivity Amp 776531-3
TE Connectivity929505-2
TE Connectivity 929505-2 FLA-STE-GEG2X3P Connector Female Shrouded Automotive
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 776531-1 provided by its distributors.

Conn Housing PL 6 POS 4.5mm Crimp ST Cable Mount Automotive Package
DEUTSCH 6 Position Rectangular Housing Connector Plug Black 0.177 (4.50mm)"
Automotive Connectors; 776531-1; TE CONNECTIVITY; Red; 6; Yes; 25.3238 mm
TE Connectivity Automotive connector housing Automotive connector female seat, AMPSEAL 16series, 6road, 2line, Cable installation installation
PLUG AND SOCKET CONNECTOR HOUSING; Product Range:AMPSEAL Series; Gender:Plug; No. of Positions:6Positions; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Connectors; Colour:Red; Connector Mounting:Cable Mount; No. of Contacts:6Contacts
AS16,PLUG ASSY,ST,06P,E SEAL,CODE A Nominal Voltage Architecture: 240 V 48 V 12 V 24 V Number of Positions: 6 Connector & Housing Type: Plug Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Plugs - Housing For Female Terminal | 240 V 6 | Part Number: 776531-1 | Internal Number: 776531-1 | Alias Number: AS16-ST-06-06SA-E | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776531-1.